A18183-060

739-A18183-060
A18183-060

Mfr.:

Description:
Thermal Interface Products 4X4IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
RoHS:  
Thermal and EMI Absorbers
Absorbing Sheet
Non-standard
Non-Silicone
11.5 W/m-K
1.34 kVAC, 1.85 kVDC
Gray (Dark Gray)
- 40 C
+ 125 C
101.6 mm
101.6 mm
0.06 in
UL 94 V-0
Bulk
Brand: Laird Technologies
Product Type: Thermal Interface Products
Factory Pack Quantity: 10
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3919905060
TARIC:
3919908099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CoolZorb-Ultra Hybrid Thermal/EMI Absorbers

Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers provide ultra-high thermal conductivity of 11.5W/m.K to meet the industry trend of increasing IC power. This high-performance series is designed for use as a traditional thermal interface material between a heat source and a heat sink, a heat transfer device, or a metal chassis. CoolZorb-Ultra absorbers utilize a silicone-free formulation, making them suitable for silicone-sensitive applications. They also offer good EMI suppression over a wide frequency range, particularly over 60GHz, to suppress unwanted energy coupling, resonances, or surface currents that cause board-level EMI issues. Laird CoolZorb-Ultra Hybrid Thermal/EMI Absorbers are available in an 18" x 18" standard sheet size with a standard thickness range of 0.040" to 0.20" (1mm to 5mm). The series passes UL 94V-0 requirements and is an environmentally friendly solution. Applications include 5G telecom, automotive, military, autonomous vehicles, and more.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.91 $132.91
$117.88 $1,178.80
$111.25 $3,337.50
$108.98 $5,449.00
$107.08 $10,708.00
250 Quote