500-182-R-ACC

Lantronix
515-500-182-R-ACC
500-182-R-ACC

Mfr.:

Description:
Antenna Accessories Antenna Cable U.FL to R-SMA, 38.10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.81 $3.81

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Antenna Accessories
RoHS:  
Accessories
Antenna Cable
xPico Embedded Wi-Fi SMT Module
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Antenna Accessories
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 4.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8544200000
USHTS:
8544429090
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
5A991

FEATURED PRODUCTS
LANTRONIX