ACC-200.2070A

Lantronix
515-ACC-200.2070A
ACC-200.2070A

Mfr.:

Description:
D-Sub Adapters & Gender Changers ACCESSORY, RJ45 TO DB9F DCE ADAPTER FOR CONNECTION TO A DB9M DTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.58 $16.58

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Female
9 Position
RJ45
Female
8 Position
Unfiltered
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
LANTRONIX