EMG851010S

Lantronix
515-EMG851010S
EMG851010S

Mfr.:

Description:
Gateways RS232 SERIAL 4-PORT LTE Cellular

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,169.04 $1,169.04

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
RoHS:  
Edge Management Gateways
10 Mb/s, 100 Mb/s, 1 Gb/s
4 x RS-232
Ethernet
9 VDC
30 VDC
0 C
+ 50 C
Bulk
Brand: Lantronix
Dimensions: 212.6 mm x 167.68 mm x 43.21 mm
Flash: 1 GB
Memory Type: DRAM
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
RAM: 1 GB
Security: AES, Enterprise-Grade, Firewall, TLS v1, TLS v1.1, TLS v1.2, TLS v1.3
Series: EMG8500
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: EMG
Unit Weight: 1.36 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.1

EMG™ 8500 Edge Management Gateways

Lantronix EMG™ 8500 Edge Management Gateways are a small form factor out-of-band solution for branch offices and remote locations. This solution delivers remote troubleshooting, resilience, and remediation to improve the networks' uptime and efficiency. The EMG8500 provides easy and secure administration and management of IT equipment from anywhere at any time. These gateways include firewall features to reject or block unauthorized connection attempts and offer NIST-certified AES encryption. The EMG8500 features ConsoleFlow™ that offers a single pane of glass for centralized management and automated monitoring with real-time notifications.