SLC80482201G

Lantronix
515-SLC80482201G
SLC80482201G

Mfr.:

Description:
Servers RJ45 SERIAL 48-PORT AC-DUAL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,175.93 $5,175.93

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Advanced Console Managers
300 b/s to 230.4 kb/s
48 Port
RJ-45
100 V
240 V
0 C
+ 50 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: SLC 8000 Advanced Console Server that Provides Secure Remote Access to IT Equipment While Reducing Deployment Costs and Time
Dimensions: 305 mm x 438 mm x 44 mm
Power Consumption: 25 W
Product Type: Servers
Security: With Security
Series: SLC8000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SLC
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620085
ECCN:
5A002