UD1100002-01

Lantronix
515-UD1100002-01
UD1100002-01

Mfr.:

Description:
Servers UDS1100 Device Servr Int'l pwr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$175.50 $175.50

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
RoHS:  
Serial Device Servers
DSTni-EX
48 MHz
921.6 kb/s, 10 Mb/s, 100 Mb/s
2 Port
Ethernet, RS-232/422/485
9 V
30 V
0 C
+ 60 C
Bulk
Brand: Lantronix
Dimensions: 3.7 in x 2.8 in x 0.9 in
Product Type: Servers
Series: UDS
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Unit Weight: 751.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Lantronix Product Change Notice

Lantronix has announced the launch of the updated and
improved version 6.6 UDS1100 firmware. Effective
December 24, 2008, firmware version 6.6.0.1 and Web Manager
version 1.7.0.1 will begin shipping on the UDS1100 products
listed below.

For quality and tracking purposes, the manufacturing
revision numbers on the product label will be changed. New
revision numbers are also listed below.

Part Number Current Revision New Revision

UD110000B-01 D17 E17
UD11000P0-01 A13 B14
UD1100001-01 D21 E22
UD1100002-01 D20 E21
UD1100BP0-01 A15 B16
UD1100BP2-01 A15 B16
UD1100NL2-01 C17 D17

The pricing for all UDS1100 products will remain the same
as current pricing. Customers can load the new firmware on
the current units. It is now available for download on the
Lantronix FTP site.



5-1108-11

CNHTS:
8517623990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84718099
ECCN:
5A991.b.1