XPC240300B-02

Lantronix
515-XPC240300B-02
XPC240300B-02

Mfr.:

Description:
Gateways XPICO 240 WI-FI EDGE, DUAL U.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:
444 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.93 $35.93

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Gateways
RoHS:  
Wi-Fi, Ethernet Gateways
2.4 GHz, 5 GHz
150 Mb/s
Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Lantronix
Dimensions: 22 mm x 35.5 mm x 2.73 mm
Operating Supply Current: 580 mA
Product Type: Gateways
Security: With Security
Series: xPico 240
Factory Pack Quantity: 200
Subcategory: Ethernet & Communication Modules
Tradename: xPico
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

xPico 240/250 Series Embedded Wi-Fi IoT Gateways

Lantronix xPico® 240/250 Series Embedded Wi-Fi IoT Gateways provide high-performance in excessive noise settings. The Gateways encompass dual-band Wi-Fi, antenna diversity, and Bluetooth while featuring enterprise-grade security. Robust connectivity for reliable data access enables the xPico® 240/250 Series to make embedded application development easy. Flexible system integration modes and built-in network communications engine promotes faster time to market. Using the provided SDK, the Gateways can be operated as a network co-processor or wireless microcontroller, allowing the user to download IoT communications.