LCMXO2-4000HE-SEC-EVN

Lattice
842-LCMXO24000HESECE
LCMXO2-4000HE-SEC-EVN

Mfr.:

Description:
Daughter Cards & OEM Boards MachXO2 Sensor Extender Card

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Daughter Cards & OEM Boards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Extension Boards
MachXO2
Brand: Lattice
Description/Function: Lattice MachXO2 Sensor Extender Card
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.14 V to 1.26 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: LCMXO2
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: MachXO2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: