28B0200-4

LeaderTech
861-28B0200-4
28B0200-4

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings Solid Round Ferrite Bead 0.062" I.D.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
1.6 mm
5.1 mm
22.9 mm
Bulk
Brand: LeaderTech
Impedance: 318 Ohms
Factory Pack Quantity: 20
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Miniature Bead
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.88 $6.88
$4.72 $47.20
$4.00 $80.00
$3.92 $235.20
$3.28 $1,640.00
$2.90 $2,900.00