HW28B2038

LeaderTech
861-HW28B2038
HW28B2038

Mfr.:

Description:
Ferrite Clamp On Cores Sleeve Snap Hi Imp Hardware Base

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.31 $50.31
$32.03 $320.30
$32.02 $640.40

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Square
10.9 mm
45.7 mm
45.2 mm
43.2 mm
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Hardware
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Cable Bundle
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH