SG175015DS

LeaderTech
861-SG175015DS
SG175015DS

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 15 Pin D-Sub Shield

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,046

Stock:
1,046
Can Dispatch Immediately
On Order:
1,330
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.79 $3.79
$2.61 $26.10
$2.34 $234.00
$2.21 $442.00
$2.14 $1,070.00
$2.08 $2,080.00
$2.00 $5,000.00
$1.98 $9,900.00

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Gaskets
Shielding Fabric Gaskets & Tape
Adhesive
1.75 in
0.7 in
0.1 in
FSG-DS
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Unit Weight: 703.080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
5911900090
CAHTS:
5911900000
USHTS:
5911900080
KRHTS:
5911900000
BRHTS:
59119000
ECCN:
EAR99