TGF10-07870787-118

LeaderTech
861-TGF1007870787118
TGF10-07870787-118

Mfr.:

Description:
Thermal Interface Products Thermal gap filler, 1 W/m-K, 7.87"x7.87"x0.118"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.95 $3,999.00
$186.64 $11,198.40
100 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Non-standard
1 W/m-K
8 kVAC
Gray, White
- 50 C
+ 200 C
200 mm
200 mm
2.99 mm
0.3 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Designed for: Heat Sink Interface, Integrated Circuits
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Thermal Resistance: 2 C/W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.