TGF30SF-07870787-039

LeaderTech
861-TGF30SF787078739
TGF30SF-07870787-039

Mfr.:

Description:
Thermal Interface Products 3W/m-K 200*200*1 TGF30SF White Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.05 $86.05
$86.04 $860.40
$86.03 $5,161.80

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Aluminum Oxide Filled Silicone
3 W/m-K
8 kVAC
White-Gray
- 40 C
+ 150 C
200 mm
200 mm
1 mm
0.15 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Height: 1 mm
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Thermal Resistance: 0.6 C/W
Unit Weight: 215.762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505190000
USHTS:
8505193000
ECCN:
EAR99

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.