LL01CR-DF60L06-M2

LedLink Optics
385-LL01CRDF60L06-M2
LL01CR-DF60L06-M2

Mfr.:

Description:
LED Lenses & Assemblies Lens Holder White 13.5x7.35mm 60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Cree LEDs
13.5 mm
60 deg
Clear
Round
Tray
Brand: LedLink Optics
Height: 7.35 mm
Product Type: LED Lenses
Factory Pack Quantity: 90
Subcategory: LED Lighting
Termination Style: PCB
Unit Weight: 3.020 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
270
Expected 2026/12/16
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.11 $8.11
$4.38 $43.80
$2.02 $181.80
$1.87 $1,009.80
$1.47 $1,587.60
$1.44 $3,628.80
$1.26 $6,350.40
$1.13 $11,390.40
25,020 Quote