LL01ED-ASA38L06-P

LedLink Optics
385-LL01ED-ASA38L6-P
LL01ED-ASA38L06-P

Mfr.:

Description:
LED Lenses & Assemblies Hybrid Lens 90.6x22 38 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Edixeon
90.6 mm
38 deg
Bulk
Brand: LedLink Optics
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 22 mm
Shape: Round
Factory Pack Quantity: 54
Subcategory: LED Lighting
Termination Style: Screw, Adhesive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99