C15413_STRADA-2X2-T2-PC

Ledil
928-C15413STRADA2X2
C15413_STRADA-2X2-T2-PC

Mfr.:

Description:
LED Lenses & Assemblies Lens Array Square 4POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$2.78 $27.80
$1.84 $184.00
$1.64 $787.20
$1.59 $1,780.80

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Multi-Lens
Cree, Lumileds, Osram, Seoul
STRADA
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.7 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 9.370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99