C16504_STRADA-2X2-T2-M

Ledil
928-6504STRADA2X2T2M
C16504_STRADA-2X2-T2-M

Mfr.:

Description:
LED Lenses & Assemblies Lens arraysquare4 Pos50 + 50 mm (D)m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$2.77 $27.70
$2.11 $211.00
$1.63 $782.40
$1.59 $1,780.80

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Cree, Lumileds, Nichia, Osram, Samsung, Tridonic
Asymmetric
STRADA-2X2
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.7 mm
Length: 49.5 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 49.5 mm
Unit Weight: 12.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001909000
ECCN:
EAR99