C16671_OLGA-RS

Ledil
928-C16671_OLGA-RS
C16671_OLGA-RS

Mfr.:

Description:
LED Lenses & Assemblies LENS ROUND 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.22 $22.20
$2.14 $214.00
$1.73 $913.44
$1.60 $1,689.60
$1.56 $7,824.96
10,032 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
Citizen, Cree, Osram, Samsung
29.7 mm
5 deg to 18 deg
Tray
Brand: Ledil
Color: Clear
Height: 18.4 mm
Shape: Round
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 7.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9001909090
USHTS:
9001904000
ECCN:
EAR99

OLGA LED Lenses & Assemblies

Ledil OLGA LED Lenses and Assemblies are compact powerhouses that provide uniform lighting for any indoor space. These LED devices are a part of ∅32mm elegant indoor lighting family for a wide range of LEDs up to 7070 size LED package. The OLGA LED devices feature a special optical design that eliminates unwanted color artefacts from the beam and makes them suitable for tunable white applications. These devices support a wide range of beam profiles, such as spot beam, wide beam, oval beam, asymmetric beam, medium beam, narrow beam, and classic beam. The OLGA LED lenses and assemblies are RoHS-compliant and are precision-molded from high-quality PMMA for consistent optical performance. These OLGA are available as standalone lenses or as an assembly with a holder and installation tape. Typical applications include architectural, commercial, and industrial lighting applications requiring beam control.