C18077_LINDA-10-F

Ledil
928-C18077_LINDA10-F
C18077_LINDA-10-F

Mfr.:

Description:
LED Lenses & Assemblies Asymmetric Beam for Undercabinet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.87 $8.87
$6.78 $67.80
$5.18 $518.00
$4.79 $2,739.88
$4.49 $4,494.49

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Seamless Linear Extrusion Lens
Samsung (LM28xB Series), Seoul 3030, Tridonic (LLE FLEX 8mm EXC3)
LINDA-10
Bulk
Brand: Ledil
Height: 5.59 mm
Length: 1.14 m
Shape: Rectangular
Factory Pack Quantity: 143
Subcategory: LED Lighting
Width: 12.5 mm
Unit Weight: 57.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

LINDA-10 Linear Light Control

Ledil LINDA-10 Linear Light Control expands the LINDA family of extrusion lenses. Ledil LINDA-10 is engineered for compact linear lighting to revolutionize discreet illumination solutions. The lenses are designed with precision and versatility in mind. LINDA-10 can be used for various applications like display cases, shelves, under-cabinet lighting, miniature light systems, thin lightboxes, refrigerators, and handrails.