CA18484_LEILA-Y-SS-WHT

Ledil
928-CA18484LEILAYSHT
CA18484_LEILA-Y-SS-WHT

Mfr.:

Description:
LED Lenses & Assemblies 14 DEG SPOT 14.8mm ASSEMBLY W/HLDR WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.84 $2.84
$2.07 $20.70
$1.40 $140.00
$1.29 $696.60
$1.17 $1,263.60
$1.15 $2,898.00
$1.12 $5,644.80

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
21.6 mm
14 deg
LEILA-Y
Reel
Brand: Ledil
Height: 14.8 mm
Shape: Oval
Factory Pack Quantity: 180
Subcategory: LED Lighting
Unit Weight: 3.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.