F14534_ANGELETTE-WW

Ledil
928-14534ANGELETTEWW
F14534_ANGELETTE-WW

Mfr.:

Description:
LED Lighting Reflectors Reflector round 110mm(D)57.3mm(H)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
117
Expected 2026/05/27
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.20 $11.20
$7.22 $72.20
$6.41 $769.20
$6.33 $3,798.00
$6.18 $6,674.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lighting Reflectors
RoHS:  
REACH - SVHC:
Wide Beam Reflector
Round
48 deg to 71 deg
Socket
Bridgelux, Citizen, Cree, Lumileds, Nichia, Osram, Philips, Samsung, Seoul, Lighting Solutions, Xicato, Tridonic
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Height: 57.26 mm
Product Type: LED Reflectors
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 31.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
USHTS:
9405920000
ECCN:
EAR99