ORK331M1CBK-1012

Lelon
140-ORK331M1CBK1012
ORK331M1CBK-1012

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10X12.5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.819 $6,552.00

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
16 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
14 mOhms
3 A
- 55 C
+ 105 C
10 mm
Can
OCRK
Bulk
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lead Spacing: 5 mm
Leakage Current: 1.056 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Lelon OCRK Series Organic Conductive Polymer Capacitors

Lelon's OCRK Series Organic Conductive Polymer Capacitors offer ultra-low ESR and operating temperature range from -55ºC to +105ºC (5000 hours assured). The OCRK Series Capacitors from Lelon also feature capacitance range from 180-820µF and rated voltage range of 2.5V-16V.
Learn More