OVU821M0GTR-1010

Lelon
140-OVU821M0GTR-1010
OVU821M0GTR-1010

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4V 820uF 20% SMD Polymer 10x9.9

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$0.713 $3,565.00

Similar Products

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
820 uF
4 VDC
SMD/SMT
9.9 mm (0.39 in)
Aluminum Polymer Capacitors
1000 Hour
20 %
13 mOhms
- 55 C
+ 125 C
10 mm
Can
OVU
Reel
Brand: Lelon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Leakage Current: 656 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532290000
USHTS:
8532250045
JPHTS:
853222000
KRHTS:
8532290000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Lelon OCVU Series Organic Conductive Polymer Capacitors

Lelon OCVU Series Organic Conductive Polymer Capacitors offer useful life of 1,000-2,000 hours at 125ºC. In addition, the OCVU Series Organic Conductive Polymer Capacitors from Lelon are SMD solid capacitors that feature ultra-low ESR and RoHS compliance.