VES-R22M1HTR-0405

140-VESR22M1HTR0405
VES-R22M1HTR-0405

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50 Volts .22uF 20% 4x5.3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Lelon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
220 nF
50 VDC
4 mm (0.157 in)
5.3 mm (0.209 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
3 mA
- 55 C
+ 105 C
4.3 mm
VES
Reel
Brand: Lelon
Capacitance - nF: 220 nF
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: SMD Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lelon VES Series 105ºC Miniature V-Chip Capacitor

The Lelon VES Series 105ºC Miniature V-Chip Capacitor is an SMD aluminum electrolytic capacitor featuring 4 ~ 6.3Ø with 1,000 hours load life @ 105°C. The vertical chip type is a miniature 5.5mm high and designed for surface mounting on a high density PC board. The Lelon VES Series 105ºC Miniature V-Chip Capacitor is RoHS compliant.

Availability

Stock:
Not Available

Pricing (USD)

Similar Products