020302.5HXG

Littelfuse
576-020302.5HXG
020302.5HXG

Mfr.:

Description:
Surface Mount Fuses 250V 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.97 $7.97
$7.47 $37.35
$7.18 $71.80
$5.52 $276.00
$4.69 $469.00
$4.42 $1,326.00
$4.00 $2,000.00
$3.94 $3,940.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS: N
203
Surface Mount Fuses
Time Delay / Slow Blow
2.5 A
250 VAC
50 A at 250 VAC
FLAT-PAK
- 55 C
+ 125 C
Tube
24.3 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 4.19 mm
Length: 9.45 mm
Product Type: SMD Fuses
Factory Pack Quantity: 100
Subcategory: Fuses
Tradename: FLAT-PAK, Slo-Blo
Width: 6.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
203 Series

This Series is Not RoHS compliant. Littelfuse recommends
moving to the 465 Series for RoHS compliant material.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0405-44

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99