040705.5WR

Littelfuse
576-040705.5WR
040705.5WR

Mfr.:

Description:
Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,164

Stock:
3,164 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.709 $3.55
$0.671 $6.71
$0.556 $27.80
$0.479 $47.90
$0.436 $109.00
$0.386 $193.00
$0.356 $356.00
Full Reel (Order in multiples of 3000)
$0.312 $936.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
407
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
5.5 A
24 VDC
50 A at 24 VDC
1206 (3216 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
14 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.835 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.63 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

407 Time-Lag Fuses

Littelfuse 407 Time-Lag Fuses are explicitly designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C and high inrush currents. The fuses feature a general design that ensures excellent temperature stability and performance reliability. The high I2t time-lag fuses avoid nuisance openings due to a high inrush and surge current inherent in the system. Littelfuse 407 Time-Lag Fuses offer high current ratings in a small 1206 size package.