0408003.WR

Littelfuse
576-0408003.WR
0408003.WR

Mfr.:

Description:
Surface Mount Fuses FUSE 32V HIGH I2T 0603 TL 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,499

Stock:
4,499 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.43 $1.43
$1.29 $6.45
$1.20 $12.00
$0.991 $49.55
$0.837 $83.70
$0.805 $201.25
$0.693 $346.50
$0.64 $640.00
Full Reel (Order in multiples of 3000)
$0.605 $1,815.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
408
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
3 A
32 VDC
50 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
30 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.508 mm
Length: 1.582 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 0.828 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

408 Series Surface Mount Fuses

Littelfuse 408 Series Surface Mount Fuses are 100% lead-free, RoHS compliant, and halogen-free fuses explicitly designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to 150°C and high in-rush currents. The general design ensures temperature stability and performance reliability. Littelfuse 408 Series Surface Mount Fuses have a high I2t time lag and are designed to have an ultra-high in-rush current withstand capability to avoid nuisance fuse openings.