0483003.DR

Littelfuse
576-0483003.DR
0483003.DR

Mfr.:

Description:
Surface Mount Fuses 3A 75V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.22 $6.10
$1.14 $11.40
$0.947 $47.35
$0.799 $79.90
$0.769 $192.25
$0.662 $331.00
$0.611 $611.00
Full Reel (Order in multiples of 1500)
$0.564 $846.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
483
Surface Mount Fuses
Fast Blow
3 A
65 VAC
65 VDC
50 A at 65 VDC/VAC
1206 (3216 metric)
- 55 C
+ 125 C
Reel
Cut Tape
51 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 1.168 mm
Length: 3.3 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Width: 1.575 mm
Unit Weight: 9.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536100020
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.