0498040.TXN

Littelfuse
576-0498040.TXN
0498040.TXN

Mfr.:

Description:
Automotive Fuses 32V 40A MIDI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.80 $6.80
$5.65 $28.25
$5.20 $52.00
$4.31 $215.50
$3.98 $398.00
$3.57 $892.50
$3.33 $1,665.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
MIDI
Bolt Down Fuses
40 A
32 VDC
1 kA
Stud
Bolt Down
Medium / Normal Blow
Green
Element Window
- 40 C
+ 125 C
498
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 8 mm
Length: 41 mm
Product Type: Automotive Fuses
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Midi Fuse
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
MXHTS:
8542399901
BRHTS:
85361000
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.