0SPL0001T

Littelfuse
576-0SPL0001T
0SPL0001T

Mfr.:

Description:
Fuse Holder Accessories 0SPL0001T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,086

Stock:
6,086 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.76 $6.76
$6.71 $33.55
$6.63 $331.50
$6.55 $655.00
$6.48 $1,620.00
$6.40 $3,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$5.54
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:
0SPL
Pullers
Class CC
Safety Cover
Fuse Blocks, L60030C, L60030M
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 30 A
Features: Requirements for use in control panels
Height: 1.22 in
Length: 3 in
Mounting Style: Panel
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Voltage Rating: 600 V
Width: 0.665 in
Unit Weight: 14.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
TARIC:
3926909790
CAHTS:
8536900090
USHTS:
3926909989
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99