202-RP

Littelfuse
576-202-RP
202-RP

Mfr.:

Description:
Industrial Relays 190-240VAC 50/60Hz 6W 1PH VMON RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$138.08 $138.08
$110.65 $1,106.50
$107.60 $2,690.00
$103.24 $5,162.00
$102.56 $10,256.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Panel Mount
Protection Relays
Voltage/Phase Monitor, 3-Phase
Quick Connect
1 Form C (SPDT-NO, NC)
10 A
190 VAC to 480 VAC
202
35.56 mm
63.5 mm
63.5 mm
Bulk
Brand: Littelfuse
Power Consumption: 5 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 358.344 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.