55100-2L-05-E

Littelfuse
934-55100-2L-05-E
55100-2L-05-E

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial 2 Wire OL 1m CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.30 $3,150.00
$6.04 $6,040.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
2-Wire Latch
40 G
24 V
Panel Mount
+ 100 C
- 40 C
17 mA
Bulk
Body Style: Flange
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Length: 1 m
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55100
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: JST XHP Connector
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8473309000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
4A994

55100 Miniature Hall Effect Proximity Sensor

Littelfuse 55100 Miniature Flange Mount Hall Effect Proximity Sensor is available in 2-wire (current output) and 3-wire (voltage output) options. The device measures 25.5mm (1.004") x 11mm (0.433") with a height of just 3mm (0.118"), with a choice of digital, latching, or programmable analog outputs. Other options include sensitivity, cable length, and termination. 55100 Hall Effect Sensor is suitable for position and limit sensing, rotation and flow measurement, commutation of brushless d.c. motors, angular sensing, and magnetic encoding.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.