55505-00-02-B

Littelfuse
934-555050002B
55505-00-02-B

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial HALL EFF GEARTOOTH SPEED SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.88 $25.88
$25.02 $250.20
$24.66 $493.20

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
24 V
20 mA
Wire
+ 125 C
- 40 C
Bulk
Body Style: Standard
Brand: Littelfuse
Lead Length: 100 mm
Product Type: Industrial Hall Effect / Magnetic Sensors
Series: 55505
Factory Pack Quantity: 100
Subcategory: Sensors
Termination Style: Deutsch DTM04-3P Connector
Tradename: Hamlin
Unit Weight: 44.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8536490010
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

55505 Hall Effect Flange Mount Geartooth Sensor

Littelfuse 55505 Hall Effect Flange Mount Geartooth Sensor is a robust device with protection against severe and automotive environments. The sensor is available as a 3-wire (voltage output) version and features a brass mounting bush. Littelfuse 55505 Hall Effect Sensor is ideally suited to wheel, transmission and camshaft speed sensing, geartooth sensor, rotary encoders, industrial, commercial, and automotive applications.

Hall Effect Sensors

Littelfuse Hall Effect Sensors are semiconductor-based integrated circuits with Hall plates that respond to magnetic fields. Hall Effect devices provide digital or analog output signals that are used for proximity and continuous rotary or linear positioning. Hall Effect Sensors feature active circuitry, so they always draw a small amount of current. Digital Hall Effect Sensors are ideal for high-speed sensing applications such as washing machines. Analog Hall Effect Sensors are used to detect dial positions in appliances such as dishwashers.

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.