59020-010

Littelfuse
934-59020-010
59020-010

Mfr.:

Description:
Proximity Sensors MINI-CYLINDRICAL REED SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.71 $6.71
$5.71 $57.10
$5.59 $279.50
$5.16 $516.00
$4.81 $962.00
$4.64 $2,320.00
$4.47 $4,470.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Magnetic
6 mm
Cable
SPST-NO
Barrel Size: 5.1 mm
Brand: Littelfuse
Description/Function: Firecracker reed sensor
Length: 15.24 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 250 mA
Operating Supply Voltage: 170 V
Packaging: Bulk
Series: 59020
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 175 V
Tradename: Hamlin
Unit Weight: 15.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809099
CAHTS:
8505110000
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536490099
ECCN:
EAR99

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

59020 Miniature Firecracker Sensors

Littelfuse 59020 Miniature Firecracker Sensors are miniature cylindrical reed sensors that measure 15.24mm x 5.10mm. They have a normally open contact and are capable of switching up to 170VDC at 10W. These hermetically sealed sensors are quick and easy to install, require no standby power, and operate through non-ferrous materials. They utilize magnetically operated contacts that continue to operate long after optical and other technologies fail due to contamination. Ideal applications for Littelfuse 59020 Miniature Firecracker Sensors include position and limit sensing, security systems, level sensing, and linear actuators. The 57022 actuator is sold separately.