83100000005

Littelfuse
576-83100000005
83100000005

Mfr.:

Description:
Fuse Holder ACS 5x20 mm Fuse Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,108

Stock:
4,108
Can Dispatch Immediately
On Order:
4,300
Expected 2026/04/15
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$2.36 $11.80
$1.80 $18.00
$1.42 $71.00
$1.31 $131.00
$1.29 $645.00
$1.28 $1,280.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
831
Fuse Holders
5 mm x 20 mm
Enclosed Fuseholder
PCB Mount
1 Pole
16 A
250 V
Through Hole, Vertical
- 25 C
+ 70 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: 8310000000
Unit Weight: 5.230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99