AQ24COM-02JTG

Littelfuse
576-AQ24COM-02JTG
AQ24COM-02JTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 24V 5A 250W 15pF 30kV SC70-3 TVS Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,448

Stock:
6,448 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.48 $0.48
$0.412 $4.12
$0.287 $28.70
$0.224 $112.00
$0.183 $183.00
Full Reel (Order in multiples of 3000)
$0.164 $492.00
$0.155 $930.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
24 V
SMD/SMT
50 V
26 V
SC-70-3 (SOT-323-3)
5 A
250 W
13 pF
30 kV
30 kV
- 40 C
+ 150 C
AQ24COM-02
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

In-Vehicle Communication Solutions

Littelfuse provides a wide portfolio of fuses, diode arrays, and suppressors suitable for in-vehicle communication applications. The automotive environments are divided into domain architecture and zonal architecture. The domain architecture controls and divides by function, and computation can be performed locally. Zonal architecture environments require a software-based approach, and a central computer is linked to sensors and devices through zonal gateways.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

AQ24COM & AQ27COM TVS Diode Arrays

Littelfuse AQ24COM and AQ27COM TVS Diode Arrays are bidirectional arrays constructed with proprietary silicon avalanche technology. AQ34COM and AQ27COM arrays provide high electrostatic discharge (ESD) protection levels for electronic equipment. These arrays are capable of safely absorbing repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate a 4A or 5A 8/20µs surge event as defined in IEC 61000-4-5, 2nd edition. Littelfuse AQ24COM and AQ27COM TVS Diode Arrays are suitable for factory automation, advanced driver assistance systems (ADAS) control units, electronic control units, and automotive applications.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.