AQ27COM-01FTG

Littelfuse
576-AQ27COM-01FTG
AQ27COM-01FTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 27V 4A 30kV 12pF SOD323 Diode Array

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,450

Stock:
8,450 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.361 $3.61
$0.23 $23.00
$0.191 $95.50
$0.156 $156.00
Full Reel (Order in multiples of 3000)
$0.131 $393.00
$0.109 $654.00
$0.105 $945.00
$0.099 $2,376.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
27 V
SMD/SMT
50 V
28 V
SOD-323-3
4 A
200 W
12 pF
30 kV
30 kV
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Operating Supply Voltage: 27 V
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

AQ27COM-01 Bidirectional TVS Diode

Littelfuse AQ27COM-01 Bidirectional TVS Diode provides a high Electrostatic Discharge (ESD) protection level for electronic equipment. This TVS diode is fabricated using proprietary silicon avalanche technology. The AQ27COM-01 TVS diode dissipates a 4A (8/20μs) surge event as defined in IEC 61000-4-5, 2nd edition. This TVS diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC61000-4-2) without any performance degradation. The AQ27COM-01 TVS diode is AEC-Q101 qualified and PPAP capable. Typical applications include automotive, ADAS control units, body control units, CAN/LIN buses, electronic control units, factory automation, lighting control (DALI), and powertrain control units.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.