CG91.5LTR

Littelfuse
576-CG91.5LTR
CG91.5LTR

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. STANDARD 1500V NOMINAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.19 $6.19
$5.33 $26.65
$4.92 $49.20
$4.08 $204.00
$3.66 $366.00
$3.38 $845.00
Full Reel (Order in multiples of 500)
$2.80 $1,400.00
$2.78 $2,780.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
10 kA
2 Electrode
Axial
Failsafe Not Protected
8 mm
7.9 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8535400000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
ECCN:
EAR99

CG8 & CG9 Gas Discharge Tubes

Littelfuse CG8 and CG9 Gas Discharge Tubes feature rugged ceramic-metal construction with two electrodes and a low capacitance of <1pF. Voltage options include 2500V to 4500V for the CG8 series and 1000V to 5500V for CG9. These lead-free, high-voltage devices are RoHS compliant and offer a surge capability of 3kA 8/20μs for CG8 and 10kA 8/20μs for CG9. Both series have an operating and storage temperature range of -40°C to +125°C. Littelfuse CG8 and CG9 Gas Discharge Tubes are ideal for surge protection and high isolation applications, and for applications in which signal levels or bias voltages of several hundred volts are normally present. Typical applications include antenna circuits, power supplies, air conditioning, set-top boxes, renewable energy, and more.