CT0T08-PC

Littelfuse
576-CT0T08-PC
CT0T08-PC

Mfr.:

Description:
Relay Sockets & Fixings 120V 2-20A .5-50s CURRENT SENSOR 2s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.47 $19.47
$16.34 $163.40
$15.68 $392.00
$15.11 $755.50
$14.80 $1,480.00
$14.11 $3,527.50
$13.70 $6,850.00
$13.69 $13,690.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Relay Sockets & Fixings
RoHS:  
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99