CT30S1

Littelfuse
576-CT30S1
CT30S1

Mfr.:

Description:
Time Delay & Timing Relays 24V 2-20A 2.5s CURRENT SENSOR 1s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.46 $74.46
$60.14 $601.40
$57.99 $1,449.75
$55.91 $2,795.50
$54.53 $5,453.00
$54.21 $13,552.50
500 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Time Delay & Timing Relays
RoHS:  
None
Quick Connect Terminal
1 Form A (SPST-NO)
24 VAC
2.5 s
5 A
CT
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536490099
BRHTS:
85361000
ECCN:
EAR99