ER-5KV

Littelfuse
576-ER-5KV
ER-5KV

Mfr.:

Description:
Industrial Relays Sensing Resistor 20K 5000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,989.13 $1,989.13

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS: N
ER-5KV
Bulk
Brand: Littelfuse
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99