LFCL01/0ZC3

Littelfuse
576-LFCL01/0ZC3
LFCL01/0ZC3

Mfr.:

Description:
Industrial & Electrical Fuses ACS 600V CABLE LIMITER 1/0 AWG COPPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
Current Limiting Fuses
600 VAC
Fast-Acting Fuses
200 kA
Round Body Fuses
Cable
Cable
Without Indicator
Bulk
LFCL
Brand: Littelfuse
Diameter: 31.8 mm
Length: 66.7 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (USD)