LM31003DJ

Littelfuse
576-LM31003DJ
LM31003DJ

Mfr.:

Description:
Disconnect Switches CLASS J DISCONNECT 100A 3P+ND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,049.85 $1,049.85
$894.29 $4,471.45
$849.98 $8,499.80
25 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Disconnect Switches
RoHS:  
Class J Fuse Disconnect Switch
3 Pole
Panel Mount
Quick Connect
100 A
600 VAC
- 20 C
+ 50 C
LM3100
Actuator Style: Handle
Brand: Littelfuse
Features: Fuse Isolation
Flammability Rating: UL 94 V-0
Height: 164 mm
Housing Material: Plastic
Length: 223.7 mm
Packaging: Box
Product: Disconnect Switches
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Width: 158 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Class J Fuse Disconnect Switches

Littelfuse Class J Fuse Disconnect Switches combine multiple fuses and a switch into a single, compact device with front or side operation. These switches provide a simple way to manually open and close a circuit while protecting against short circuits and overcurrent. The double-break contact system breaks the circuit both upstream and downstream, allowing the switch to handle higher voltages and delivering a longer switch life. The modules offer fuse isolation to easily segregate a particular fuse on the circuit for repair or maintenance. Littelfuse Class J Fuse Disconnect Switches have a small footprint, 600V rated voltage, and a choice of 30A, 60A, 100A, or 200A with neutral, no neutral, or detachable neutral options. The lineup includes accessories such as handles, auxiliary contacts, terminal shrouds and lugs, phase barriers, and key-lock devices. Applications include industrial, HVAC/R, mining, solar, and battery energy storage systems (BESS).