MHP-TAM6-9-85

Littelfuse
650-MHP-TAM6-9-85
MHP-TAM6-9-85

Mfr.:

Description:
Thermal Cut-offs Metal Hybrid PPTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.783 $15,660.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thermal Cut-offs
RoHS:  
12 A
+ 85 C
+/- 5 C
+ 85 C
10 mOhms
40 A
5.8 mm
3.85 mm
1.15 mm
UL, cUL
MHP-TAM
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Thermal Cutoffs
Reset Temperature: > 40 C
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: MHP-TA
Part # Aliases: RF4029-000 RF4373-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99