PDM31002ZXM

Littelfuse
576-PDM31002ZXM
PDM31002ZXM

Mfr.:

Description:
Fuse Holders HWB18 w/ TPAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.75 $37.75
$31.32 $156.60
$29.26 $292.60
$23.90 $860.40
$22.28 $2,406.24
$20.81 $5,244.12
$19.32 $9,737.28
1,008 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$16.72
Min:
1

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holders
RoHS:  
HWB18
Fuse Modules
MINI
Power Distribution
Chassis Mount
30 A
Crimp
- 40 C
+ 105 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Fuse Holders
Factory Pack Quantity: 36
Subcategory: Fuses
Tradename: HWB
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
TARIC:
8538909999
CAHTS:
8538909030
USHTS:
8537109170
JPHTS:
853710000
BRHTS:
85389090
ECCN:
EAR99

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

HWB18 18-Way Compact Power Distribution Modules

Littelfuse HWB18 18-Way Compact Hard-Wired Power Distribution Modules (PDMs) feature 18 cavities that accept 2.8mm fuse and relay components. HWB18 is ideal for accessory circuits and overflow circuits from a designer's main PDM. Littelfuse HWM18 can hold plug-in components, including MINI fuses, MINI format circuit breakers, 4-pin single throw relays, and 5-pin double throw relays. HWB18 offers durable construction, an IP67/IP69K rating, and a compact size. Users can customize their circuitry utilizing direct wire-to-component connections that are crimped to the wire harness with grommets to seal the bottom of the module.

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.