PGA-LS10

Littelfuse
576-PGA-LS10
PGA-LS10

Mfr.:

Description:
Safety Relays Line-of-sight Light Sensor Detects Light

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$416.53 $416.53

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Safety Relays
RoHS: N
IP30
Bulk
Brand: Littelfuse
Current Rating - Max: 35 mA
Mounting Style: Flange
Product: Accessories and Hardware
Product Type: Safety Relays
Series: PGA-LS
Factory Pack Quantity: 1
Subcategory: Relays
Type: Arc-Detection Point Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8533409000
BRHTS:
85369090
ECCN:
EAR99