PL-522-RC

Littelfuse
576-PL-522-RC
PL-522-RC

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT, LED, 12V, RED. M16, BLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
180 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.98 $11.98
$11.51 $57.55
$11.08 $110.80
$8.54 $427.00
$6.93 $693.00
$6.61 $1,983.00
$5.94 $2,970.00
$5.54 $5,540.00
$5.52 $13,800.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Panel Mount Indicators - Neon & Incandescent
Red
12 VDC
Wire Leads
Panel Mount
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Illuminated
Packaging: Bulk
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: LED Pilot Lights
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Type: Incandescent
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8512204080
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE