PPG102A6

Littelfuse
803-PPG102A6
PPG102A6

Mfr.:

Description:
Board Mount Temperature Sensors RTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
170
Expected 2026/06/23
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.06 $20.06
$18.34 $91.70
$17.70 $177.00
$16.94 $423.50
$16.50 $825.00
$16.00 $1,600.00
$15.86 $3,172.00
$15.01 $7,505.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.15 C
+ 600 C
Wire Leads
Bulk
Brand: Littelfuse
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: PPG
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: US Sensor
Unit Weight: 4.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8542399000
ECCN:
EAR99

PPG & PPG-J Thin-Film Platinum RTD Sensors

Littelfuse PPG and PPG-J Thin-Film Platinum Resistance Temperature Detectors (Pt-RTDs) are temperature sensors capable of withstanding temperatures ranging from -50°C to +500°C. Littelfuse PPG and PPG-J Thin-Film Platinum RTD Sensors consist of a passivated thin-film platinum element deposited on a ceramic substrate and are cost-effective compared to when compared to wire wound platinum resistance temperature detectors. The sensors allow resistance and temperature deviation to be controlled within ±0.06% and ±0.15°C. This tolerance corresponds to Class A of IEC 751 or ½ DIN of DIN 43760.