SMA6L16A

Littelfuse
576-SMA6L16A
SMA6L16A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 16Vr 600W 23.1A 5% UniDirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,996
Expected 2026/07/22
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.315 $3.15
$0.217 $21.70
$0.17 $85.00
$0.143 $143.00
Full Reel (Order in multiples of 3000)
$0.107 $321.00
$0.104 $624.00
$0.101 $909.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
17.8 V
DO-221AC-2
23.1 A
600 W
30 kV
30 kV
- 65 C
+ 150 C
SMA6L
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

SMA6L 600W TVS Diodes

Littelfuse SMA6L 600W TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse SMA6L TVS Diodes feature a 1.1mm-height package that offers the same power performance (600W) as the SMB package with one of the industry's lowest profiles. SMA6L protects I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computer, industrial, and consumer electronics applications.