SRP1-CCDZL-025TC-E

Littelfuse
576-SRP1-CCDZL025TCE
SRP1-CCDZL-025TC-E

Mfr.:

Description:
Solid State Relays - SSRs SSR HP LE, 1x25A/240VAC ZC, DC in, IP20

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$194.12 $194.12
$136.41 $3,273.84
$134.40 $8,064.00
108 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relay
Panel Mount
25 A
6 VDC to 32 VDC
SPST (1 Form A)
Zero Switching
16 mA to 20 mA
- 40 C
+ 100 C
IP20
59.4 mm
44.8 mm
30 mm
Bulk
Brand: Littelfuse
On Resistance - Max: 12 mOhms
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 12
Subcategory: Relays
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

SRP1 High-Endurance Solid-State Relays

Littelfuse SRP1 High-Endurance Solid-State Relays (SSRs) feature multipurpose SSRs, which ensure superior uptime in high-frequency operations. The SSRs provide a high-endurance design for enhanced operational reliability, resulting in 2x to 3x more life endurance cycles in demanding conditions. The SRP1-CB models are a basic SSR for flexibility, the SRP1-CB models are ideal for quick connectors, and the SRP1-CR models are touch-safe and suitable for overvoltage protection. The SRP1 series accommodates various applications and load types, which offers flexibility and utility in engineering projects. The SSRs comply with cЯUus and CE international standards for product safety and quality. The Littelfuse SRP1 High-Endurance SSRs are RoHS/REACH-compliant and ideal for various food and beverage industries, including cooking ovens, hot drink dispensers and commercial fryers/toasters. The SSRs are also suitable for other lighting and HVAC applications.